


TF07V-60S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF07V-60S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF07V-60S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF07V-60S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF07V-60S-0.5SH(800) |
Description | RECEPTACLE, 0.5MM PITCH, 60POS., |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF07V-60S-0.5SH(800) Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Through Hole, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.075" (1.90mm) | Actuator Color Beige |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,90838 | € 1 362,57 |
| 3 000 | € 0,86505 | € 2 595,15 |
| 4 500 | € 0,84067 | € 3 783,02 |
| 7 500 | € 0,81094 | € 6 082,05 |
| 10 500 | € 0,79194 | € 8 315,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 10 | € 1,15200 | € 11,52 |
| 25 | € 1,08000 | € 27,00 |
| 50 | € 1,02840 | € 51,42 |
| 100 | € 0,97920 | € 97,92 |
| 250 | € 0,91780 | € 229,45 |
| 500 | € 0,87396 | € 436,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 1,08900 | € 10,89 |
| 25 | € 1,00400 | € 25,10 |
| 50 | € 0,94380 | € 47,19 |
| 100 | € 0,88760 | € 88,76 |
| 250 | € 0,81820 | € 204,55 |
| 500 | € 0,76944 | € 384,72 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

