


TF07V-50S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF07V-50S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF07V-50S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF07V-50S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF07V-50S-0.5SH(800) |
Description | RECEPTACLE, 0.5MM PITCH, 50POS., |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF07V-50S-0.5SH(800) Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Through Hole, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 50 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.075" (1.90mm) | Actuator Color Beige |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,83155 | € 1 247,33 |
| 3 000 | € 0,79188 | € 2 375,64 |
| 4 500 | € 0,76957 | € 3 463,07 |
| 7 500 | € 0,74235 | € 5 567,62 |
| 10 500 | € 0,72495 | € 7 611,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,25000 | € 1,25 |
| 10 | € 1,06000 | € 10,60 |
| 25 | € 0,99360 | € 24,84 |
| 50 | € 0,94600 | € 47,30 |
| 100 | € 0,90060 | € 90,06 |
| 250 | € 0,84424 | € 211,06 |
| 500 | € 0,80392 | € 401,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,25000 | € 1,25 |
| 10 | € 1,01600 | € 10,16 |
| 25 | € 0,93680 | € 23,42 |
| 50 | € 0,88100 | € 44,05 |
| 100 | € 0,82840 | € 82,84 |
| 250 | € 0,76372 | € 190,93 |
| 500 | € 0,71820 | € 359,10 |
| Unit Price without VAT: | € 1,25000 |
|---|---|
| Unit Price with VAT: | € 1,52500 |

