
SR30-10R-7S(71) | |
|---|---|
DigiKey Part Number | HR1724-ND |
Manufacturer | |
Manufacturer Product Number | SR30-10R-7S(71) |
Description | CONN RCPT FMALE 7P SOLDER CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SR30-10R-7S(71) Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 1A |
Number of Positions 7 | Voltage Rating 100VAC, 140VDC |
Shell Size - Insert 10 | Operating Temperature -10°C ~ 60°C |
Mounting Type Panel Mount | Contact Material Phosphor Bronze |
Mounting Feature Bulkhead - Rear Side Nut | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Termination Solder Cup | Insert Material Polyacetal |
Fastening Type Threaded | Applications Radio |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,79000 | € 13,79 |
| 20 | € 11,16500 | € 223,30 |
| 40 | € 10,63200 | € 425,28 |
| 60 | € 10,33217 | € 619,93 |
| 100 | € 9,96660 | € 996,66 |
| 260 | € 9,31723 | € 2 422,48 |
| 500 | € 8,89760 | € 4 448,80 |
| 1 000 | € 8,47354 | € 8 473,54 |
| Unit Price without VAT: | € 13,79000 |
|---|---|
| Unit Price with VAT: | € 16,82380 |



