
S-1620A(09) | |
|---|---|
DigiKey Part Number | S-1620A(09)-ND |
Manufacturer | |
Manufacturer Product Number | S-1620A(09) |
Description | CONN RCPT 20POS SOLDER SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Solder Eyelet Silver |
Datasheet | Datasheet |
EDA/CAD Models | S-1620A(09) Models |
Category | Number of Rows 3 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Solder Eyelet |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features Flange |
Connector Type Receptacle | Contact Finish Silver |
Contact Type Female Socket | Color Blue |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,24000 | € 5,24 |
| 20 | € 4,23300 | € 84,66 |
| 40 | € 4,03075 | € 161,23 |
| 60 | € 3,91683 | € 235,01 |
| 100 | € 3,77810 | € 377,81 |
| 260 | € 3,53185 | € 918,28 |
| 500 | € 3,37270 | € 1 686,35 |
| 1 000 | € 3,21184 | € 3 211,84 |
| 2 500 | € 3,01100 | € 7 527,50 |
| Unit Price without VAT: | € 5,24000 |
|---|---|
| Unit Price with VAT: | € 6,39280 |

