15 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP13A-12RA-15PA(71)

DigiKey Part Number
HR1276-ND
Manufacturer
Manufacturer Product Number
RP13A-12RA-15PA(71)
Description
CONN RCPT MALE 15POS SILV SOLDER
Customer Reference
Detailed Description
15 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
RP13A-12RA-15PA(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polycarbonate (PC)
Series
Contact Finish - Mating
Silver
Packaging
Bag
Color
Black
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Type
Current Rating (Amps)
2A
Number of Positions
15
Voltage Rating
100VAC, 140VDC
Shell Size - Insert
12
Operating Temperature
-10°C ~ 60°C
Mounting Type
Panel Mount, Through Hole
Contact Material
Phosphor Bronze
Mounting Feature
Flange
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Termination
Solder
Insert Material
Polycarbonate (PC)
Fastening Type
Push-Pull
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.