Parametric Equivalent

RM15WTRZA-2S(81) | |
|---|---|
DigiKey Part Number | 26-RM15WTRZA-2S(81)-ND |
Manufacturer | |
Manufacturer Product Number | RM15WTRZA-2S(81) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
EDA/CAD Models | RM15WTRZA-2S(81) Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Shell Size - Insert 15 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 840VDC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Diallyl Phthalate (DAP) |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM15WTRZA-2S(82) | Hirose Electric Co Ltd | 0 | 26-RM15WTRZA-2S(82)-ND | € 16,78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,60000 | € 15,60 |
| Unit Price without VAT: | € 15,60000 |
|---|---|
| Unit Price with VAT: | € 19,03200 |

