Image for QR/P14-14S-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QR/P14-14S-C

DigiKey Part Number
QR/P14-14S-C-ND
Manufacturer
Manufacturer Product Number
QR/P14-14S-C
Description
CONN RCPT HSG RACK & PANEL 14POS
Customer Reference
Detailed Description
14 Position Housing for Female Sockets Connector Panel Mount Rack and Panel
EDA/CAD Models
QR/P14-14S-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
14
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Panel Mount
Packaging
Bulk
Connector Usage
Receptacle
Part Status
Obsolete
Features
Mating Guide
Connector Type
Housing for Female Sockets
Note
Contacts Sold Separately
Connector Style
Rack and Panel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.