QR/P-24S-C(51) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 11
Unit Price: € 6,58000
Datasheet
24 Position Housing for Female Sockets Connector Blue Panel Mount Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Housing for Female Sockets Connector Blue Panel Mount Rack and Panel
QR/P-24S-C(01), QR/P-24S-C(51)_Back

QR/P-24S-C(51)

DigiKey Part Number
H10143-ND
Manufacturer
Manufacturer Product Number
QR/P-24S-C(51)
Description
CONN RCPT HSG RACK & PNL 24P BLU
Customer Reference
Detailed Description
24 Position Housing for Female Sockets Connector Blue Panel Mount Rack and Panel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.177" (4.50mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Panel Mount
Packaging
Bulk
Connector Usage
Receptacle
Part Status
Obsolete
Features
Mating Guide
Connector Type
Housing for Female Sockets
Color
Blue
Connector Style
Rack and Panel
Note
Contacts Sold Separately
Number of Positions
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QR/P-24S-C(21)Hirose Electric Co Ltd1126-QR/P-24S-C(21)-ND€ 6,58000Direct
Obsolete
This product is no longer manufactured. View Substitutes