


QR/P-16S-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P-16S-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P-16S-C(21) |
Description | CONN RCPT HSG RACK & PNL 16P BLU |
Customer Reference | |
Detailed Description | 16 Position Housing for Female Sockets Connector Blue Panel Mount Rack and Panel |
Datasheet | Datasheet |
Category | Pitch 0.177" (4.50mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Panel Mount |
Packaging Bag | Connector Usage Receptacle |
Part Status Last Time Buy | Features Mating Guide |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Rack and Panel | Note Contacts Sold Separately |
Number of Positions 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,80000 | € 5,80 |
| 10 | € 4,92800 | € 49,28 |
| 30 | € 4,55967 | € 136,79 |
| 60 | € 4,34200 | € 260,52 |
| 120 | € 4,13467 | € 496,16 |
| 270 | € 3,90481 | € 1 054,30 |
| 510 | € 3,73357 | € 1 904,12 |
| 1 020 | € 3,55552 | € 3 626,63 |
| 2 520 | € 3,33598 | € 8 406,67 |
| Unit Price without VAT: | € 5,80000 |
|---|---|
| Unit Price with VAT: | € 7,07600 |

