
PL71-P-1.5CW(40) | |
|---|---|
DigiKey Part Number | PL71-P-1.5CW(40)-ND |
Manufacturer | |
Manufacturer Product Number | PL71-P-1.5CW(40) |
Description | CONN COAX PLUG STR 75OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PL71-P-1.5CW(40) Models |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Heat Shrink |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group 1.5CQEW.CW | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 10,04450 | € 200,89 |
| Unit Price without VAT: | € 10,04450 |
|---|---|
| Unit Price with VAT: | € 12,25429 |

