Similar
Similar

PCN21B-110SB-2PF-G | |
|---|---|
DigiKey Part Number | PCN21B-110SB-2PFG-ND |
Manufacturer | |
Manufacturer Product Number | PCN21B-110SB-2PF-G |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage Front Board |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 31.5µin (0.80µm) |
Connector Style B 22 | Current Rating (Amps) 1.5 A |
Number of Positions 110 | Voltage Rating 300V |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Features Ground Plate |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17241101101 | HARTING | 2 | 17241101101-ND | € 15,66000 | Similar |
| HM2R70PA5100N9LF | Amphenol CS (FCI) | 508 | HM2R70PA5100N9LF-ND | € 4,79000 | Similar |




