Similar

PCN10MC-100P-2.54DS(72) | |
|---|---|
DigiKey Part Number | H11213-ND |
Manufacturer | |
Manufacturer Product Number | PCN10MC-100P-2.54DS(72) |
Description | CONN DIN HDR 100POS |
Customer Reference | |
Detailed Description | 100 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
EDA/CAD Models | PCN10MC-100P-2.54DS(72) Models |
Category | Style B |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 85°C |
Number of Positions 100 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN10-100P-2.54DS(72) | Hirose Electric Co Ltd | 33 | H11162-ND | € 8,94000 | Similar |



