Similar
Similar

PCN10-64S-2.54WB(72) | |
|---|---|
DigiKey Part Number | H11201-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-64S-2.54WB(72) |
Description | CONN DIN RCPT 64POS |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Style B |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Wire Wrap |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 85°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09022646821 | HARTING | 0 | 1195-1099-ND | € 10,22000 | Similar |
| 09022646861 | HARTING | 0 | 09022646861-ND | € 13,93900 | Similar |




