Direct

MXR-8RA-4S | |
|---|---|
DigiKey Part Number | HR614-ND |
Manufacturer | |
Manufacturer Product Number | MXR-8RA-4S |
Description | CONN RCPT FMALE 4POS SOLDER CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Size - Insert 8 |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead - Rear Side Nut |
Packaging Bulk | Termination Solder Cup |
Part Status Obsolete | Fastening Type Push-Pull |
Connector Type | Orientation Keyed |
Number of Positions 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXR-8RA-4S(71) | Hirose Electric Co Ltd | 114 | HR1827-ND | € 9,22000 | Direct |


