
MXR-8PA-4PB | |
|---|---|
DigiKey Part Number | HR604-ND |
Manufacturer | |
Manufacturer Product Number | MXR-8PA-4PB |
Description | CONN PLUG MALE 4POS SOLDER CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Cup |
Series | Fastening Type Push-Pull |
Packaging Bulk | Orientation Keyed |
Part Status Obsolete | Primary Material Metal |
Connector Type | Shell Material Aluminum Alloy |
Number of Positions 4 | Shell Finish Nickel |
Shell Size - Insert 8 | Base Product Number |

