8 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXR-8P-8P(71)

DigiKey Part Number
HR1824-ND
Manufacturer
Manufacturer Product Number
MXR-8P-8P(71)
Description
CONN PLUG MALE 8P GOLD SLDR CUP
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Features
Backshell, Clamp, Ground, Strain Relief
Connector Type
Current Rating (Amps)
2A
Number of Positions
8
Voltage Rating
100VAC, 140VDC
Shell Size - Insert
8
Operating Temperature
-25°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Brass, Nickel
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Push-Pull
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Orientation
Keyed
Insert Material
Polybutylene Terephthalate (PBT)
Primary Material
Metal
Base Product Number
Shell Material
Aluminum Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.