
MXR-8P-8P(31) | |
|---|---|
DigiKey Part Number | H126623-ND |
Manufacturer | |
Manufacturer Product Number | MXR-8P-8P(31) |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | MXR-8P-8P(31) Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Cable Clamp, Coupling Nut, Ground, Strain Relief |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 8 | Voltage Rating 100VAC, 140VDC |
Shell Size - Insert 8 | Cable Opening 0.315" (8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Nickel |

