
MDF7-12P-2.54DS(96) | |
|---|---|
DigiKey Part Number | 26-MDF7-12P-2.54DS(96)-ND |
Manufacturer | |
Manufacturer Product Number | MDF7-12P-2.54DS(96) |
Description | CONN HEADER R/A 12POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.293" (7.45mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Bag | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,00760 | € 100,76 |
| Unit Price without VAT: | € 1,00760 |
|---|---|
| Unit Price with VAT: | € 1,22927 |

