
MD60X-19P | |
|---|---|
DigiKey Part Number | H124523TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MD60X-19P |
Description | CONN RCPT HDMI 19POS PNL MNT R/A |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount, Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Mounting Feature Horizontal |
Manufacturer Hirose Electric Co Ltd | Termination Solder |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Obsolete | Contact Finish Gold |
Connector Type HDMI | Shell/Shielding Material Phosphor Bronze |
Number of Contacts 19 | Material Flammability Rating UL94 V-0 |
Gender Receptacle | Insulation Color Black |
Mounting Type Panel Mount, Surface Mount, Right Angle |

