
LF13WBR-C2 | |
|---|---|
DigiKey Part Number | 26-LF13WBR-C2-ND |
Manufacturer | |
Manufacturer Product Number | LF13WBR-C2 |
Description | CONN METAL RUBBER W/TETHER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 13 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products LF Series Receptacle |
Manufacturer Hirose Electric Co Ltd | Shell Size - Insert 13 |
Series | Material Rubber |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,67000 | € 10,67 |
| 20 | € 8,62800 | € 172,56 |
| 40 | € 8,21600 | € 328,64 |
| 60 | € 7,98417 | € 479,05 |
| 100 | € 7,70160 | € 770,16 |
| 260 | € 7,19981 | € 1 871,95 |
| 500 | € 6,87548 | € 3 437,74 |
| 1 000 | € 6,54773 | € 6 547,73 |
| Unit Price without VAT: | € 10,67000 |
|---|---|
| Unit Price with VAT: | € 13,01740 |

