
LF10WBR-C(31) | |
|---|---|
DigiKey Part Number | LF10WBR-C(31)-ND |
Manufacturer | |
Manufacturer Product Number | LF10WBR-C(31) |
Description | CONN COVER 10 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 10 Silver |
Datasheet | Datasheet |
EDA/CAD Models | LF10WBR-C(31) Models |
Category | For Use With/Related Products LF Series Receptacle |
Manufacturer Hirose Electric Co Ltd | Shell Size - Insert 10 |
Series | Material Zinc Alloy |
Packaging Bag | Features Dust Tight, Waterproof |
Part Status Active | Color Silver |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 8,89950 | € 177,99 |
| Unit Price without VAT: | € 8,89950 |
|---|---|
| Unit Price with VAT: | € 10,85739 |

