New Product
7 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW30-7S-1V(800)

DigiKey Part Number
26-KW30-7S-1V(800)TR-ND - Tape & Reel (TR)
26-KW30-7S-1V(800)CT-ND - Cut Tape (CT)
26-KW30-7S-1V(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW30-7S-1V(800)
Description
RECEPTACLE, 1.0 A, 7 POS., STRAI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Black
Part Status
Active
Insulation Height
0.224" (5.69mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Cable/Wire
Features
Solder Retention
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
100VAC/DC
Pitch - Mating
Applications
General Purpose
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount
Contact Shape
Rectangular
Termination
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 787
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,89000€ 0,89
10€ 0,76100€ 7,61
100€ 0,64630€ 64,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€ 0,62110€ 496,88
1 600€ 0,59145€ 946,32
2 400€ 0,57477€ 1 379,45
4 000€ 0,55444€ 2 217,76
5 600€ 0,54144€ 3 032,06
8 000€ 0,52799€ 4 223,92
Manufacturers Standard Package
Unit Price without VAT:€ 0,89000
Unit Price with VAT:€ 1,08580