
KW30-6S-1H(805) | |
|---|---|
DigiKey Part Number | 26-KW30-6S-1H(805)TR-ND - Tape & Reel (TR) 26-KW30-6S-1H(805)CT-ND - Cut Tape (CT) 26-KW30-6S-1H(805)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW30-6S-1H(805) |
Description | RECEPTACLE, 1.0 A, AC 100.0 V, D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.130" (3.30mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Shape Rectangular |
Termination | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,96700 | € 9,67 |
| 100 | € 0,82160 | € 82,16 |
| 500 | € 0,73332 | € 366,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,76487 | € 1 147,31 |
| 3 000 | € 0,72839 | € 2 185,17 |
| 4 500 | € 0,70786 | € 3 185,37 |
| 7 500 | € 0,68282 | € 5 121,15 |
| 10 500 | € 0,66682 | € 7 001,61 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,39080 |

