
KP27F-60S-0.5SV(800) | |
|---|---|
DigiKey Part Number | 26-KP27F-60S-0.5SV(800)-ND |
Manufacturer | |
Manufacturer Product Number | KP27F-60S-0.5SV(800) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.18µin (0.030µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 21mm |
Number of Positions 60 | Height Above Board 0.268" (6.80mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 3,96580 | € 2 974,35 |
| Unit Price without VAT: | € 3,96580 |
|---|---|
| Unit Price with VAT: | € 4,83828 |

