

JR25WCC-12(72) | |
|---|---|
DigiKey Part Number | JR25WCC-12(72)-ND |
Manufacturer | |
Manufacturer Product Number | JR25WCC-12(72) |
Description | CONN CABLE CLAMP SZ25 BLACK M28 |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp M28x0.75 25 |
Datasheet | Datasheet |
EDA/CAD Models | JR25WCC-12(72) Models |
Category | Cable Exit 180° |
Manufacturer Hirose Electric Co Ltd | Material Aluminum Alloy, Brass, Zinc Alloy |
Series | Plating Chrome |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Clamp Screws, Gasket, Washer |
Type Cable Clamp | Ingress Protection IP67 - Dust Tight, Waterproof |
Cable Opening 0.472" (12.00mm) | Includes 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer |
Diameter - Outside 1.220" (30.99mm) | For Use With/Related Products JR-W Series Plug |
Shell Size - Insert 25 | Base Product Number |
Thread Size M28x0.75 |




