16 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR21RK-16SC

DigiKey Part Number
H124127-ND
Manufacturer
Manufacturer Product Number
JR21RK-16SC
Description
CONN RCPT HSG FMALE 16POS PNL MT
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle Housing Panel Mount
EDA/CAD Models
JR21RK-16SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Hirose Electric Co Ltd
Orientation
Keyed
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Nickel
Part Status
Obsolete
Housing Color
Silver
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
16
Note
Contacts Sold Separately
Shell Size - Insert
21
Insert Material
Polycarbonate (PC)
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.