
ID1A-6S-2.54SF(71) | |
|---|---|
DigiKey Part Number | H10743-ND |
Manufacturer | |
Manufacturer Product Number | ID1A-6S-2.54SF(71) |
Description | CONN SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Hinged Lid |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tray | Height Above Board 0.096" (2.45mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type SIM Card | Contact Finish Gold |
Number of Positions 6 | Base Product Number |
Connector Type Connector and Ejector |

