Direct

HT801/DF62-22 | |
|---|---|
DigiKey Part Number | H12132-ND |
Manufacturer | |
Manufacturer Product Number | HT801/DF62-22 |
Description | TOOL HAND CRIMPER 22AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Method Manual |
Manufacturer Hirose Electric Co Ltd | Tool Type Hand Crimper |
Series | For Use With/Related Products Rectangular Contacts |
Packaging Bulk | Wire Gauge or Range - AWG 22 AWG |
Part Status Obsolete | Ratcheting No Ratchet |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HT801/DF62-22(10) | Hirose Electric Co Ltd | 3 | H122307-ND | € 809,95000 | Direct |




