
HIF6A-20DA-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H123956-ND |
Manufacturer | |
Manufacturer Product Number | HIF6A-20DA-1.27DSA(71) |
Description | CONN RCPT 20POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | HIF6A-20DA-1.27DSA(71) Models |
Category | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.346" (8.80mm) |
Packaging Tray | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 14.8mm |
Number of Positions | Features Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 0.5A |
Pitch - Mating | Voltage Rating 125VAC |
Number of Rows 2 | Applications General Purpose |
Row Spacing - Mating 0.100" (2.54mm) | Insulation Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Copper Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Contact Finish - Mating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,66000 | € 3,66 |
| 10 | € 3,11500 | € 31,15 |
| 25 | € 2,92000 | € 73,00 |
| 50 | € 2,78020 | € 139,01 |
| 105 | € 2,63829 | € 277,02 |
| 315 | € 2,44156 | € 769,09 |
| 525 | € 2,35516 | € 1 236,46 |
| 1 050 | € 2,24282 | € 2 354,96 |
| 2 520 | € 2,10861 | € 5 313,70 |
| Unit Price without VAT: | € 3,66000 |
|---|---|
| Unit Price with VAT: | € 4,46520 |

