
HDB-CTF1(4-40)(50) | |
|---|---|
DigiKey Part Number | HDB-CTF1(4-40)(50)-ND |
Manufacturer | |
Manufacturer Product Number | HDB-CTF1(4-40)(50) |
Description | BACKSHELL D-SUB DATAPHONE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Unshielded |
EDA/CAD Models | HDB-CTF1(4-40)(50) Models |
Category | Cable Exit 180° |
Manufacturer Hirose Electric Co Ltd | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Bag | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Hardware Assembly Hardware |
Accessory Type Two Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 25 | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 11,73500 | € 117,35 |
| Unit Price without VAT: | € 11,73500 |
|---|---|
| Unit Price with VAT: | € 14,31670 |

