



H8BXT-10102-N4 | |
|---|---|
DigiKey Part Number | H8BXT-10102-N4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10102-N4 |
Description | SINGLE END JUMPER 2" 24AWG BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,37900 | € 3,79 |
| 30 | € 0,35100 | € 10,53 |
| 50 | € 0,33860 | € 16,93 |
| 100 | € 0,32240 | € 32,24 |
| 250 | € 0,30212 | € 75,53 |
| 500 | € 0,28770 | € 143,85 |
| 1 000 | € 0,27395 | € 273,95 |
| 2 500 | € 0,25678 | € 641,95 |
| 5 000 | € 0,24453 | € 1 222,65 |
| Unit Price without VAT: | € 0,37900 |
|---|---|
| Unit Price with VAT: | € 0,46238 |

