



H8BBT-12112-S8 | |
|---|---|
DigiKey Part Number | H8BBT-12112-S8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-12112-S8 |
Description | DUAL END JUMPER 12" 28AWG SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,48800 | € 4,88 |
| 30 | € 0,45133 | € 13,54 |
| 50 | € 0,43520 | € 21,76 |
| 100 | € 0,41440 | € 41,44 |
| 250 | € 0,38840 | € 97,10 |
| 500 | € 0,36986 | € 184,93 |
| 1 000 | € 0,35219 | € 352,19 |
| 2 500 | € 0,33014 | € 825,35 |
| 5 000 | € 0,31438 | € 1 571,90 |
| Unit Price without VAT: | € 0,48800 |
|---|---|
| Unit Price with VAT: | € 0,59536 |

