
H6BBG-10105-S7 | |
|---|---|
DigiKey Part Number | H6BBG-10105-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10105-S7 |
Description | H124493TR/A2104S/H124493TR 5" |
Customer Reference | |
Detailed Description | Slate 16 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1,03500 | € 10,35 |
| 30 | € 0,99333 | € 29,80 |
| 50 | € 0,97220 | € 48,61 |
| 100 | € 0,92980 | € 92,98 |
| 250 | € 0,84532 | € 211,33 |
| 500 | € 0,76076 | € 380,38 |
| 1 000 | € 0,67624 | € 676,24 |
| 2 500 | € 0,61284 | € 1 532,10 |
| 5 000 | € 0,59171 | € 2 958,55 |
| Unit Price without VAT: | € 1,03500 |
|---|---|
| Unit Price with VAT: | € 1,26270 |

