
H6AXG-10104-S7 | |
|---|---|
DigiKey Part Number | H6AXG-10104-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10104-S7 |
Description | JMPR-DF22-1416PCFA/A2104S/X 4" |
Customer Reference | |
Detailed Description | Slate 16 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1,13600 | € 11,36 |
| 30 | € 1,08800 | € 32,64 |
| 50 | € 1,06380 | € 53,19 |
| 100 | € 1,01550 | € 101,55 |
| 250 | € 0,91872 | € 229,68 |
| 500 | € 0,84620 | € 423,10 |
| 1 000 | € 0,72530 | € 725,30 |
| 2 500 | € 0,67695 | € 1 692,38 |
| 5 000 | € 0,64310 | € 3 215,50 |
| Unit Price without VAT: | € 1,13600 |
|---|---|
| Unit Price with VAT: | € 1,38592 |

