Image for H6ABG-10110-Y7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6ABG-10110-Y7

DigiKey Part Number
H6ABG-10110-Y7-ND
Manufacturer
Manufacturer Product Number
H6ABG-10110-Y7
Description
DF22-1416P/A2104R/H124493TR 10"
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Pin to Socket Gold 10.0" (254.0mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
8.0µin (0.20µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Socket
Number of Conductors
1
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 1,83200€ 18,32
30€ 1,75333€ 52,60
50€ 1,71420€ 85,71
100€ 1,63630€ 163,63
250€ 1,48048€ 370,12
500€ 1,36362€ 681,81
1 000€ 1,16881€ 1 168,81
2 500€ 1,09088€ 2 727,20
5 000€ 1,03634€ 5 181,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,83200
Unit Price with VAT:€ 2,23504
Assembly Component