
H4BXG-10106-Y6 | |
|---|---|
DigiKey Part Number | H4BXG-10106-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10106-Y6 |
Description | JUMPER-H9991TR/1853 YL/X 6" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,46300 | € 4,63 |
| 30 | € 0,42000 | € 12,60 |
| 50 | € 0,40140 | € 20,07 |
| 100 | € 0,37740 | € 37,74 |
| 250 | € 0,34800 | € 87,00 |
| 500 | € 0,32722 | € 163,61 |
| 1 000 | € 0,30772 | € 307,72 |
| 2 500 | € 0,28372 | € 709,30 |
| 5 000 | € 0,26682 | € 1 334,10 |
| Unit Price without VAT: | € 0,46300 |
|---|---|
| Unit Price with VAT: | € 0,56486 |

