
H4BBG-10102-G6 | |
|---|---|
DigiKey Part Number | H4BBG-10102-G6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10102-G6 |
Description | JUMPER-H9991TR/1853GR/H9991TR 2" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,45000 | € 4,50 |
| 30 | € 0,40867 | € 12,26 |
| 50 | € 0,39040 | € 19,52 |
| 100 | € 0,36720 | € 36,72 |
| 250 | € 0,33848 | € 84,62 |
| 500 | € 0,31830 | € 159,15 |
| 1 000 | € 0,29933 | € 299,33 |
| 2 500 | € 0,27598 | € 689,95 |
| 5 000 | € 0,25954 | € 1 297,70 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

