
H4BBG-10102-B6 | |
|---|---|
DigiKey Part Number | H4BBG-10102-B6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10102-B6 |
Description | JUMPER-H9991TR/1853BK/H9991TR 2" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,47000 | € 4,70 |
| 30 | € 0,43500 | € 13,05 |
| 50 | € 0,41940 | € 20,97 |
| 100 | € 0,39920 | € 39,92 |
| 250 | € 0,37420 | € 93,55 |
| 500 | € 0,35632 | € 178,16 |
| 1 000 | € 0,33930 | € 339,30 |
| 2 500 | € 0,31805 | € 795,12 |
| 5 000 | € 0,30288 | € 1 514,40 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

