
H3BXT-10104-Y2 | |
|---|---|
DigiKey Part Number | H3BXT-10104-Y2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10104-Y2 |
Description | SINGLE END JUMPER 4" 22AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,44400 | € 4,44 |
| 30 | € 0,41067 | € 12,32 |
| 50 | € 0,39600 | € 19,80 |
| 100 | € 0,37720 | € 37,72 |
| 250 | € 0,35348 | € 88,37 |
| 500 | € 0,33662 | € 168,31 |
| 1 000 | € 0,32053 | € 320,53 |
| 2 500 | € 0,30046 | € 751,15 |
| 5 000 | € 0,28612 | € 1 430,60 |
| Unit Price without VAT: | € 0,44400 |
|---|---|
| Unit Price with VAT: | € 0,54168 |

