
H3BBT-10105-W2 | |
|---|---|
DigiKey Part Number | H3BBT-10105-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10105-W2 |
Description | DUAL END JUMPER 5" 22AWG WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,49000 | € 4,90 |
| 30 | € 0,45267 | € 13,58 |
| 50 | € 0,43660 | € 21,83 |
| 100 | € 0,41580 | € 41,58 |
| 250 | € 0,38968 | € 97,42 |
| 500 | € 0,37108 | € 185,54 |
| 1 000 | € 0,35335 | € 353,35 |
| 2 500 | € 0,33123 | € 828,08 |
| 5 000 | € 0,31542 | € 1 577,10 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

