


H3BBG-10110-W4 | |
|---|---|
DigiKey Part Number | H3BBG-10110-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-W4 |
Description | JUMPER-H1505TR/A2015W/H1505TR10" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,59200 | € 5,92 |
| 30 | € 0,53700 | € 16,11 |
| 50 | € 0,51300 | € 25,65 |
| 100 | € 0,48240 | € 48,24 |
| 250 | € 0,44472 | € 111,18 |
| 500 | € 0,41822 | € 209,11 |
| 1 000 | € 0,39330 | € 393,30 |
| 2 500 | € 0,36262 | € 906,55 |
| 5 000 | € 0,34103 | € 1 705,15 |
| Unit Price without VAT: | € 0,59200 |
|---|---|
| Unit Price with VAT: | € 0,72224 |











