


H3AXT-10112-V4 | |
|---|---|
DigiKey Part Number | H3AXT-10112-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10112-V4 |
Description | JUMPER-H1506TR/A2015V/X 12" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,49000 | € 4,90 |
| 30 | € 0,44467 | € 13,34 |
| 50 | € 0,42520 | € 21,26 |
| 100 | € 0,39980 | € 39,98 |
| 250 | € 0,36856 | € 92,14 |
| 500 | € 0,34658 | € 173,29 |
| 1 000 | € 0,32590 | € 325,90 |
| 2 500 | € 0,30048 | € 751,20 |
| 5 000 | € 0,28259 | € 1 412,95 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |











