Orange 24 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXT-10110-A4

DigiKey Part Number
H3AXT-10110-A4-ND
Manufacturer
Manufacturer Product Number
H3AXT-10110-A4
Description
JUMPER-H1506TR/A2015A/X 10"
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 0,47500€ 4,75
30€ 0,43100€ 12,93
50€ 0,41180€ 20,59
100€ 0,38730€ 38,73
250€ 0,35704€ 89,26
500€ 0,33572€ 167,86
1 000€ 0,31570€ 315,70
2 500€ 0,29107€ 727,67
5 000€ 0,27374€ 1 368,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,47500
Unit Price with VAT:€ 0,57950
Alternate Color
JUMPER-H1506TR/A2015B/X 10"
In-Stock: 0
Unit Price: € 0,47500
JUMPER-H1506TR/A2015G/X 10"
In-Stock: 0
Unit Price: € 0,47500
JUMPER-H1506TR/A2015L/X 10"
In-Stock: 0
Unit Price: € 0,47500
JUMPER-H1506TR/A2015N/X 10"
In-Stock: 0
Unit Price: € 0,47500
JUMPER-H1506TR/A2015R/X 10"
In-Stock: 0
Unit Price: € 0,47500
Alternate Length
JUMPER-H1506TR/A2015A/X 2"
In-Stock: 0
Unit Price: € 0,41300
JUMPER-H1506TR/A2015A/X 3"
In-Stock: 0
Unit Price: € 0,42200
JUMPER-H1506TR/A2015A/X 4"
In-Stock: 0
Unit Price: € 0,42900
JUMPER-H1506TR/A2015A/X 5"
In-Stock: 0
Unit Price: € 0,43700
JUMPER-H1506TR/A2015A/X 6"
In-Stock: 0
Unit Price: € 0,44400
Assembly Component