Black 26 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 26 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXG-10110-B6

DigiKey Part Number
H3AXG-10110-B6-ND
Manufacturer
Manufacturer Product Number
H3AXG-10110-B6
Description
JUMPER-H1507TR/A3049B/X 10"
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 0,51500€ 5,15
30€ 0,46700€ 14,01
50€ 0,44640€ 22,32
100€ 0,41970€ 41,97
250€ 0,38696€ 96,74
500€ 0,36386€ 181,93
1 000€ 0,34216€ 342,16
2 500€ 0,31547€ 788,67
5 000€ 0,29668€ 1 483,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,51500
Unit Price with VAT:€ 0,62830
Alternate Color
JUMPER-H1507TR/A3049A/X 10"
In-Stock: 0
Unit Price: € 0,51500
JUMPER-H1507TR/A3049G/X 10"
In-Stock: 0
Unit Price: € 0,51500
JUMPER-H1507TR/A3049L/X 10"
In-Stock: 0
Unit Price: € 0,51500
JUMPER-H1507TR/A3049N/X 10"
In-Stock: 0
Unit Price: € 0,51500
JUMPER-H1507TR/A3049R/X 10"
In-Stock: 0
Unit Price: € 0,51500
Alternate Length
JUMPER-H1507TR/A3049B/X 2"
In-Stock: 0
Unit Price: € 0,44800
JUMPER-H1507TR/A3049B/X 3"
In-Stock: 0
Unit Price: € 0,45600
JUMPER-H1507TR/A3049B/X 4"
In-Stock: 0
Unit Price: € 0,46500
JUMPER-H1507TR/A3049B/X 5"
In-Stock: 0
Unit Price: € 0,47300
JUMPER-H1507TR/A3049B/X 6"
In-Stock: 0
Unit Price: € 0,48200
Assembly Component