


H3AXG-10104-V4 | |
|---|---|
DigiKey Part Number | H3AXG-10104-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10104-V4 |
Description | JUMPER-H1507TR/A2015V/X 4" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,46200 | € 4,62 |
| 30 | € 0,41900 | € 12,57 |
| 50 | € 0,40040 | € 20,02 |
| 100 | € 0,37650 | € 37,65 |
| 250 | € 0,34712 | € 86,78 |
| 500 | € 0,32642 | € 163,21 |
| 1 000 | € 0,30696 | € 306,96 |
| 2 500 | € 0,28302 | € 707,55 |
| 5 000 | € 0,26616 | € 1 330,80 |
| Unit Price without VAT: | € 0,46200 |
|---|---|
| Unit Price with VAT: | € 0,56364 |











