


H3ABT-10110-W4 | |
|---|---|
DigiKey Part Number | H3ABT-10110-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10110-W4 |
Description | JUMPER-H1506TR/A2015W/H1504TR10" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,52000 | € 5,20 |
| 30 | € 0,47167 | € 14,15 |
| 50 | € 0,45080 | € 22,54 |
| 100 | € 0,42380 | € 42,38 |
| 250 | € 0,39080 | € 97,70 |
| 500 | € 0,36746 | € 183,73 |
| 1 000 | € 0,34556 | € 345,56 |
| 2 500 | € 0,31861 | € 796,52 |
| 5 000 | € 0,29963 | € 1 498,15 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |











