


H3ABG-10106-W8 | |
|---|---|
DigiKey Part Number | H3ABG-10106-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10106-W8 |
Description | JUMPER-H1507TR/A3048W/H1505TR 6" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,57300 | € 5,73 |
| 30 | € 0,51933 | € 15,58 |
| 50 | € 0,49640 | € 24,82 |
| 100 | € 0,46680 | € 46,68 |
| 250 | € 0,43028 | € 107,57 |
| 500 | € 0,40462 | € 202,31 |
| 1 000 | € 0,38050 | € 380,50 |
| 2 500 | € 0,35082 | € 877,05 |
| 5 000 | € 0,32993 | € 1 649,65 |
| Unit Price without VAT: | € 0,57300 |
|---|---|
| Unit Price with VAT: | € 0,69906 |











