


H3AAT-10110-V4 | |
|---|---|
DigiKey Part Number | H3AAT-10110-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10110-V4 |
Description | JUMPER-H1506TR/A2015V/H1506TR10" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,53700 | € 5,37 |
| 30 | € 0,48733 | € 14,62 |
| 50 | € 0,46580 | € 23,29 |
| 100 | € 0,43790 | € 43,79 |
| 250 | € 0,40368 | € 100,92 |
| 500 | € 0,37960 | € 189,80 |
| 1 000 | € 0,35697 | € 356,97 |
| 2 500 | € 0,32913 | € 822,82 |
| 5 000 | € 0,30953 | € 1 547,65 |
| Unit Price without VAT: | € 0,53700 |
|---|---|
| Unit Price with VAT: | € 0,65514 |











