


H3AAT-10110-L8 | |
|---|---|
DigiKey Part Number | H3AAT-10110-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10110-L8 |
Description | JUMPER-H1506TR/A3048L/H1506TR10" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,54700 | € 5,47 |
| 30 | € 0,49600 | € 14,88 |
| 50 | € 0,47400 | € 23,70 |
| 100 | € 0,44590 | € 44,59 |
| 250 | € 0,41100 | € 102,75 |
| 500 | € 0,38648 | € 193,24 |
| 1 000 | € 0,36345 | € 363,45 |
| 2 500 | € 0,33510 | € 837,75 |
| 5 000 | € 0,31514 | € 1 575,70 |
| Unit Price without VAT: | € 0,54700 |
|---|---|
| Unit Price with VAT: | € 0,66734 |











