


H3AAT-10102-V8 | |
|---|---|
DigiKey Part Number | H3AAT-10102-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10102-V8 |
Description | JUMPER-H1506TR/A3048V/H1506TR 2" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,47800 | € 4,78 |
| 30 | € 0,43367 | € 13,01 |
| 50 | € 0,41440 | € 20,72 |
| 100 | € 0,38970 | € 38,97 |
| 250 | € 0,35924 | € 89,81 |
| 500 | € 0,33780 | € 168,90 |
| 1 000 | € 0,31766 | € 317,66 |
| 2 500 | € 0,29288 | € 732,20 |
| 5 000 | € 0,27544 | € 1 377,20 |
| Unit Price without VAT: | € 0,47800 |
|---|---|
| Unit Price with VAT: | € 0,58316 |











